8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805DRNPO9BN8R0

DigiKey Part Number
311-1097-2-ND - Tape & Reel (TR)
311-1097-1-ND - Cut Tape (CT)
311-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805DRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805DRNPO9BN8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805CRNPO9BN8R0YAGEO14.714311-4151-1-NDkr.1.09000Upgrade
08051A8R0DAT2AKYOCERA AVX12.570478-10418-1-NDkr.1.28000Upgrade
In-Stock: 29.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39100kr.3.91
50kr.0.27180kr.13.59
100kr.0.23460kr.23.46
500kr.0.17294kr.86.47
1.000kr.0.15384kr.153.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11940kr.477.60
8.000kr.0.10936kr.874.88
12.000kr.0.10433kr.1,251.96
20.000kr.0.09877kr.1,975.40
28.000kr.0.09551kr.2,674.28
40.000kr.0.09238kr.3,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750