Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1613-1105-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

ULCD-43DT-AR

Description LCD ARDUINO 4.3" SHIELD & CBL
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 4D Arduino Adaptor Shield
uLCD-43D Series
uLCD-43DT-AR Datasheet
PCN Part Status Change uCAM 01/Jan/2017
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Last Time Buy
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 95.04mm W x 53.86mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.07mm W x 0.20mm H
 
You May Also Be Interested In
  • A000096 - Arduino | 1050-1063-ND DigiKey Electronics
  • A000096
  • Arduino
  • ARDUINO 1.77" SPI LCD MODULE WIT
  • Unit Price 142,94000
  • 1050-1063-ND
Additional Resources
Standard Package ? 1
Other Names 1613-1105
ULCD43DTAR

08:15:36 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.043,00000 1.043,00
10 938,70700 9.387,07
50 912,62500 45.631,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback