Add To Favorites
Product Overview
Digi-Key Part Number U1R20017-ND
Quantity Available 848
Can ship immediately
Manufacturer

Manufacturer Part Number

U1R(BX)

Description CONN INLINE TAP 19-24 AWG IDC
Expanded Description Terminal Inline, Tap Connector IDC 19-24 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Tap
Number of Wire Entries 4
Termination IDC
Wire Gauge 19-24 AWG
Insulation Fully Insulated
Features Gel Filled
Color Red
 
Tooling
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 573,79000
  • E-9BM-ND
You May Also Be Interested In
  • UY2(BX) - 3M | UY2000-ND DigiKey Electronics
  • UY2(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 1,89000
  • UY2000-ND
  • U1B(BX) - 3M | U1B1000-ND DigiKey Electronics
  • U1B(BX)
  • 3M
  • CONN INLINE TAP 16-19 AWG IDC
  • Unit Price 19,95000
  • U1B1000-ND
  • UB2A(BX) - 3M | UB2A1000-ND DigiKey Electronics
  • UB2A(BX)
  • 3M
  • CONN INLINE TAP 19-26 AWG IDC
  • Unit Price 2,24000
  • UB2A1000-ND
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 573,79000
  • E-9BM-ND
  • UY(BX) - 3M | UY14911-ND DigiKey Electronics
  • UY(BX)
  • 3M
  • CONN SPLICE 22-26 AWG IDC
  • Unit Price 1,89000
  • UY14911-ND
Additional Resources
Standard Package ? 1.000
Other Names 054007-56388
5111522637
51115226373
5400756388
54007563884
80-6011-0700-8
80601107008
FQ100057535
U1R
U1R20017
U1RBX

14:10:53 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,95000 19,95
10 19,15200 191,52
25 17,55600 438,90
50 16,75800 837,90
100 15,96000 1.596,00
250 13,96500 3.491,25
500 13,56600 6.783,00
1.000 11,57100 11.571,00
2.500 10,77300 26.932,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback