Add To Favorites
Product Overview
Digi-Key Part Number 3M12127-ND
Quantity Available 596
Can ship immediately
Manufacturer

Manufacturer Part Number

P50-080SG-SR1-EA

Description CONN SOCKET 80POS R/A .050" GOLD
Expanded Description 80 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets P50 Series
Other Related Documents Interconnect Mating Guide
Product Attributes Select All
Categories
Manufacturer

3M

Series Pak 50, P50
Packaging ? Bulk ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 80
Pitch 0.050" (1.27mm)
Number of Rows 2
Mounting Type Through Hole, Right Angle
Features Ground Pin
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.275" (6.99mm)
 
Mating Products
  • P50-080P-R1-EA - 3M | P50-080P-R1-EA-ND DigiKey Electronics
  • P50-080P-R1-EA
  • 3M
  • CONN PLUG 80POS STR .050" GLD
  • Unit Price 38,30970
  • P50-080P-R1-EA-ND
  • P50-080P-RR1-EA - 3M | P50-080P-RR1-EA-ND DigiKey Electronics
  • P50-080P-RR1-EA
  • 3M
  • CONN PLUG 80POS R/A .050" GOL
  • Unit Price 43,39980
  • P50-080P-RR1-EA-ND
  • P50-080PG-S1-EA - 3M | P50-080PG-S1-EA-ND DigiKey Electronics
  • P50-080PG-S1-EA
  • 3M
  • CONN PLUG 80POS STR .050" GLD
  • Unit Price 64,29955
  • P50-080PG-S1-EA-ND
  • P50-080PG-SR1-EA - 3M | P50-080PG-SR1-EA-ND DigiKey Electronics
  • P50-080PG-SR1-EA
  • 3M
  • CONN PLUG 80POS R/A .050" GLD
  • Unit Price 70,83135
  • P50-080PG-SR1-EA-ND
Additional Resources
Standard Package ? 8
Other Names 0-00-51111-73916-7
3M12127
5111173916
51111739167
80000922015
P50-080SG-SR1-EA-ND
P50080SGSR1EA

07:08:37 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 88,69000 88,69
10 80,65200 806,52
25 78,63560 1.965,89
50 72,58680 3.629,34
100 68,55420 6.855,42
250 62,50532 15.626,33
500 58,47270 29.236,35
1.000 53,63358 53.633,58
2.500 52,42380 131.059,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback