Add To Favorites
Product Overview
Digi-Key Part Number 3M5448CT-ND
Quantity Available 2.610
Can ship immediately
Manufacturer

Manufacturer Part Number

N7E50-M516RB-50-WF

Description CONN COMPACT FLASH CARD R/A SMD
Expanded Description 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 7E50 Series
Short Form Catalog
Video File CF Card Header
Catalog Page 511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 7E50
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type CompactFlash® - Type I, II
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.327" (8.30mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M5448CT

21:24:20 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 53,44000 53,44
10 51,19000 511,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5448TR-ND
  • Minimum Quantity: 90
  • Quantity Available: 2.430 - Immediate
  • Unit Price: 40,46700
Send Feedback