Add To Favorites
Product Overview
Digi-Key Part Number 920044-10-ND
Quantity Available 1.523
Can ship immediately
Manufacturer

Manufacturer Part Number

MU14-187DFK

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MU18/14-187DF
Video File Scotchlok Terminals Training
Featured Product Scotchlok™ Tools and Connectors
Catalog Page 364 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.580" (14.73mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Tooling
  • TR-490 - 3M | TR-490-ND DigiKey Electronics
  • TR-490
  • 3M
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price 1.985,56000
  • TR-490-ND
  • TH-450 - 3M | TH-450-ND DigiKey Electronics
  • TH-450
  • 3M
  • TOOL HAND CRIMPER 6-26AWG SIDE
  • Unit Price 742,01000
  • TH-450-ND
You May Also Be Interested In
  • MU14-250DFK - 3M | 920044-11-ND DigiKey Electronics
  • MU14-250DFK
  • 3M
  • CONN QC RCPT 14-16AWG 0.250
  • Unit Price 1,90000
  • 920044-11-ND
Additional Resources
Standard Package ? 1.000
Other Names 00054007017677
054007-01767
05400701767
5400701767
54007017677
80-6100-4668-4
80610046684
920044-10
MU14-187DFK (BULK)
MU14187DFK

09:22:28 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,77000 17,70
25 1,51720 37,93
50 1,29020 64,51
100 1,23940 123,94
250 1,11304 278,26
500 1,06244 531,22
1.000 0,88534 885,34
2.500 0,80945 2.023,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback