Add To Favorites
Product Overview
Digi-Key Part Number 3M155870-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

DP460NS-1.25OZ

Description EPOXY ADHESIVE DP-460 NS 37 ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DP460 Off-White, DP460 NS Datasheet
Scotch-Weld™ Selection Guide
Other Related Documents Epoxy Date Code Decipher
MSDS Material Safety Datasheet DP-460-NS MSDS
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Weld™
Part Status Active
Type Epoxy Adhesive, 2 Part
Features -
For Use With/Related Products Multi-Purpose
Shipping Info -
 
Associated Product
  • 62-9171-9153-8 - 3M | 3M6460-ND DigiKey Electronics
  • 62-9171-9153-8
  • 3M
  • MIXING NOZZLE 50ML SHORT 3.25"
  • Unit Price 22,77000
  • 3M6460-ND
Tooling
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 628,51000
  • 3M6431-ND
  • EPX-50 - 3M | 3M6445-ND DigiKey Electronics
  • EPX-50
  • 3M
  • APPLICATOR PNEUMATIC FOR 50ML
  • Unit Price 4.129,11000
  • 3M6445-ND
You May Also Be Interested In
  • 62-9171-9153-8 - 3M | 3M6460-ND DigiKey Electronics
  • 62-9171-9153-8
  • 3M
  • MIXING NOZZLE 50ML SHORT 3.25"
  • Unit Price 22,77000
  • 3M6460-ND
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 628,51000
  • 3M6431-ND
  • DP460EG 37ML - 3M | 3M9589-ND DigiKey Electronics
  • DP460EG 37ML
  • 3M
  • EPOXY ADH DP460EG 37 ML
  • Unit Price 163,00000
  • 3M9589-ND
Additional Resources
Standard Package ? 12
Other Names 00021200436703
02120043670
3M155870
62279214357
DP460NS-1.25OZ-ND

09:49:54 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 206,00000 206,00
10 195,70100 1.957,01
25 185,40080 4.635,02
50 175,10080 8.755,04
100 164,80080 16.480,08
250 154,50076 38.625,19
500 144,20070 72.100,35
1.000 136,99067 136.990,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback