Add To Favorites
Product Overview
Digi-Key Part Number 3M9561CT-ND
Quantity Available 4.496
Can ship immediately
Manufacturer

Manufacturer Part Number

963108-2000-AR-PR

Description CONN SOCKET SGL 8POS GOLD SMD
Expanded Description 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 963
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.295" (7.50mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
You May Also Be Interested In
  • JS202011CQN - C&K | 401-2001-ND DigiKey Electronics
  • JS202011CQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 2,87000
  • 401-2001-ND
Additional Resources
Standard Package ? 1
Other Names 3M9561CT

13:39:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,71400 147,14
25 13,81520 345,38
50 13,21320 660,66
100 12,61260 1.261,26
250 11,41140 2.852,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9561TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 9,55500
  • Digi-Reel® ? : 3M9561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.496 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 963108-2000-AR-TP-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,90200
  • Tube ? : 963108-2000-AR-PT-ND
  • Minimum Quantity: 420  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,57600
Send Feedback