Add To Favorites
Product Overview
Digi-Key Part Number 3M9499CT-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

961240-6300-AR-PR

Description CONN HEADER VERT 40POS GOLD SMD
Expanded Description 40 Positions Header Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.210" (5.33mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 960240-6202-AR - 3M | 3M9531-ND DigiKey Electronics
  • 960240-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 40POS GOLD
  • Unit Price 40,11000
  • 3M9531-ND
  • 966240-6702-AR - 3M | 3M9556-ND DigiKey Electronics
  • 966240-6702-AR
  • 3M
  • CONN SOCKET DL ENTRY 40POS GOLD
  • Unit Price 39,90000
  • 3M9556-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9499CT

13:04:21 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,06000 39,06
10 37,51300 375,13
25 34,38960 859,74
50 32,82580 1.641,29
100 31,26200 3.126,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9499TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 24,86760
  • Tube ? : 961240-6300-AR-TP-ND
  • Minimum Quantity: 216  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,62000
  • Tube ? : 961240-6300-AR-PT-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 27,72000
Send Feedback