Add To Favorites
Product Overview
Digi-Key Part Number 3M9508CT-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

961216-5500-AR-PR

Description CONN HEADER R/A 16POS GOLD SMD
Expanded Description 16 Positions Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.230" (5.84mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 960216-6202-AR - 3M | 3M9527-ND DigiKey Electronics
  • 960216-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 16POS GOLD
  • Unit Price 17,85000
  • 3M9527-ND
Additional Resources
Standard Package ? 1
Other Names 3M9508CT

21:37:32 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,28000 28,28
10 27,16700 271,67
25 24,90320 622,58
50 23,77060 1.188,53
100 22,63800 2.263,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9508TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 18,00750
  • Digi-Reel® ? : 3M9508DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961216-5500-AR-TP-ND
  • Minimum Quantity: 420  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,70000
  • Tube ? : 961216-5500-AR-PT-ND
  • Minimum Quantity: 330  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,04761
Send Feedback