Add To Favorites
Product Overview
Digi-Key Part Number 3M9459-ND
Quantity Available 7.774
Can ship immediately
Manufacturer

Manufacturer Part Number

961206-6404-AR

Description CONN HEADER VERT DUAL 6POS GOLD
Expanded Description 6 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.217" (5.50mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960206-6202-AR - 3M | 3M9525-ND DigiKey Electronics
  • 960206-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 6POS GOLD
  • Unit Price 8,81000
  • 3M9525-ND
You May Also Be Interested In
  • 960206-6202-AR - 3M | 3M9525-ND DigiKey Electronics
  • 960206-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 6POS GOLD
  • Unit Price 8,81000
  • 3M9525-ND
  • 961210-6404-AR - 3M | 3M9460-ND DigiKey Electronics
  • 961210-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 10POS GOLD
  • Unit Price 4,94000
  • 3M9460-ND
Additional Resources
Standard Package ? 3.000
Other Names 3M9459
4046719181810
4671918181
9612066404AR
DE500042119

19:34:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,75000 27,50
25 2,47600 61,90
50 2,19960 109,98
100 2,10800 210,80
250 1,92464 481,16
500 1,83300 916,50
1.000 1,51223 1.512,23
2.500 1,37475 3.436,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback