Add To Favorites
Product Overview
Digi-Key Part Number 3M9455-ND
Quantity Available 1.944
Can ship immediately
Manufacturer

Manufacturer Part Number

961120-6404-AR

Description CONN HEADER VERT SGL 20POS GOLD
Expanded Description 20 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.217" (5.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 960120-6202-AR - 3M | 3M9521-ND DigiKey Electronics
  • 960120-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 20POS GOLD
  • Unit Price 19,95000
  • 3M9521-ND
  • 960120-7102-AR - 3M | 3M9539-ND DigiKey Electronics
  • 960120-7102-AR
  • 3M
  • CONN SOCKET SGL R/A 20POS GOLD
  • Unit Price 24,71000
  • 3M9539-ND
You May Also Be Interested In
  • 960120-6202-AR - 3M | 3M9521-ND DigiKey Electronics
  • 960120-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 20POS GOLD
  • Unit Price 19,95000
  • 3M9521-ND
  • 961240-6404-AR - 3M | 3M9465-ND DigiKey Electronics
  • 961240-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 40POS GOLD
  • Unit Price 17,78000
  • 3M9465-ND
Additional Resources
Standard Package ? 1.200
Other Names 3M9455
4046719181780
4671918178
9611206404AR
DE500041939

17:36:32 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,39300 83,93
25 7,89600 197,40
50 7,56700 378,35
100 7,23800 723,80
250 6,58000 1.645,00
500 5,92200 2.961,00
1.000 5,26400 5.264,00
2.500 4,77050 11.926,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback