Add To Favorites
Product Overview
Digi-Key Part Number 3M9452-ND
Quantity Available 5.116
Can ship immediately
Manufacturer

Manufacturer Part Number

961108-6404-AR

Description CONN HEADER VERT SGL 8POS GOLD
Expanded Description 8 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.217" (5.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
  • 961114-6404-AR - 3M | 3M9453-ND DigiKey Electronics
  • 961114-6404-AR
  • 3M
  • CONN HEADER VERT SGL 14POS GOLD
  • Unit Price 6,93000
  • 3M9453-ND
  • 960108-6202-AR - 3M | 3M9518-ND DigiKey Electronics
  • 960108-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 8POS GOLD
  • Unit Price 10,22000
  • 3M9518-ND
Additional Resources
Standard Package ? 1.400
Other Names 3M9452
4046719181674
4671918167
9611086404AR
DE500041814

02:31:51 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,78000 37,80
25 3,40200 85,05
50 3,02400 151,20
100 2,89800 289,80
250 2,64600 661,50
500 2,52000 1.260,00
1.000 2,07900 2.079,00
2.500 1,89000 4.725,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback