Add To Favorites
Product Overview
Digi-Key Part Number 3M9451-ND
Quantity Available
Manufacturer

Manufacturer Part Number

961106-6404-AR

Description CONN HEADER VERT SGL 6POS GOLD
Expanded Description 6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.217" (5.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.600
Other Names 3M9451
4046719181643
4671918164
9611066404AR
DE500041798

09:26:24 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,73000 27,30
25 2,45840 61,46
50 2,18400 109,20
100 2,09300 209,30
250 1,91100 477,75
500 1,82000 910,00
1.000 1,50150 1.501,50
2.500 1,36500 3.412,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback