Add To Favorites
Product Overview
Digi-Key Part Number 3M9396CT-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

953140-2000-AR-PR

Description CONN SOCKET 40POS 2MM VERT SMD
Expanded Description 40 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 953
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 951140-8622-AR - 3M | 3M9337-ND DigiKey Electronics
  • 951140-8622-AR
  • 3M
  • CONN HEADER 40POS 2MM VERT T/H
  • Unit Price 16,22000
  • 3M9337-ND
  • Photo Not Available
  • 951140-7722-AR
  • 3M
  • CONN HEADER 40POS 2MM R/A SOLDER
  • Unit Price 16,90238
  • 951140-7722-AR-ND
Additional Resources
Standard Package ? 1
Other Names 3M9396CT

00:33:23 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,40000 56,40
10 54,04500 540,45
25 49,34440 1.233,61
50 46,99540 2.349,77
100 44,64550 4.464,55
250 39,94616 9.986,54
500 37,59624 18.798,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9396TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 29,90610
  • Digi-Reel® ? : 3M9396DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback