Add To Favorites
Product Overview
Digi-Key Part Number 3M155805-ND
Quantity Available 391
Can ship immediately
Manufacturer

Manufacturer Part Number

951428-8011506-AR

Description CONN HDR STR STACK 28POS 2MM T/H
Expanded Description 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Number of Positions 28
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Length - Overall 0.563" (14.30mm)
Length - Post (Mating) 0.157" (4.00mm)
Length - Stack Height 0.295" (7.50mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color Black
 
You May Also Be Interested In
  • 924327-28-10-I - 3M | 3M10850-ND DigiKey Electronics
  • 924327-28-10-I
  • 3M
  • CONN HEADER 20POS DL .100" GOLD
  • Unit Price 30,31000
  • 3M10850-ND
  • 150228-6002-RB - 3M | 3M5322-ND DigiKey Electronics
  • 150228-6002-RB
  • 3M
  • CONN 28POS 2MM SOCKET VERT PC MT
  • Unit Price 21,91000
  • 3M5322-ND
Additional Resources
Standard Package ? 400
Other Names 0 00 51111 09392 4
3M155805
951428-8011506-AR-ND
DE500017905
S0 00 51111 09392 4

17:43:38 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,16000 20,16
10 19,32000 193,20
25 17,71000 442,75
50 16,90500 845,25
100 16,10000 1.610,00
250 14,08764 3.521,91
500 13,68500 6.842,50
1.000 11,67250 11.672,50
2.500 10,86750 27.168,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback