Add To Favorites
Product Overview
Digi-Key Part Number 3M9199CT-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

951240-2520-AR-PR

Description CONN HEADER 40POS 2MM VERT SMD
Expanded Description 40 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950440-6102-AR - 3M | 3M9151-ND DigiKey Electronics
  • 950440-6102-AR
  • 3M
  • CONN SOCKET 40POS 2MM VERT T/H
  • Unit Price 36,96000
  • 3M9151-ND
  • 950440-5002-AR - 3M | 3M9260-ND DigiKey Electronics
  • 950440-5002-AR
  • 3M
  • CONN SOCKET 40POS RT/A 2MM T/H
  • Unit Price 48,72000
  • 3M9260-ND
  • 953440-6602-AR - 3M | 3M9229-ND DigiKey Electronics
  • 953440-6602-AR
  • 3M
  • CONN SOCKET 40POS 2MM VERT T/H
  • Unit Price 56,28000
  • 3M9229-ND
You May Also Be Interested In
  • 150240-2000-RB - 3M | 3M5330-ND DigiKey Electronics
  • 150240-2000-RB
  • 3M
  • CONN 40POS 2MM SOCKET STR PC SMD
  • Unit Price 24,15000
  • 3M5330-ND
Additional Resources
Standard Package ? 1
Other Names 3M9199CT

00:04:57 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,60000 40,60
10 38,99000 389,90
25 35,74480 893,62
50 34,11940 1.705,97
100 32,49400 3.249,40
250 28,43232 7.108,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9199TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 25,10900
  • Digi-Reel® ? : 3M9199DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback