Add To Favorites
Product Overview
Digi-Key Part Number 3M9166-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

951234-7622-AR

Description CONN HEADER 34POS 2MM R/A T/H
Expanded Description 34 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 34
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.173" (4.40mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 950434-6102-AR - 3M | 3M9150-ND DigiKey Electronics
  • 950434-6102-AR
  • 3M
  • CONN SOCKET 34POS 2MM VERT T/H
  • Unit Price 31,73000
  • 3M9150-ND
  • 950434-5002-AR - 3M | 3M9259-ND DigiKey Electronics
  • 950434-5002-AR
  • 3M
  • CONN SOCKET 34POS RT/A 2MM T/H
  • Unit Price 43,57000
  • 3M9259-ND
Additional Resources
Standard Package ? 400
Other Names 3M9166
9512347622AR
DE500001552

17:29:22 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,04000 19,04
10 18,27400 182,74
25 16,75080 418,77
50 15,98940 799,47
100 15,22800 1.522,80
250 13,32452 3.331,13
500 12,94380 6.471,90
1.000 11,04030 11.040,30
2.500 10,27890 25.697,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback