Add To Favorites
Product Overview
Digi-Key Part Number 3M9197CT-ND
Quantity Available 1.240
Can ship immediately
Manufacturer

Manufacturer Part Number

951230-2520-AR-PR

Description CONN HEADER 30POS 2MM VERT SMD
Expanded Description 30 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 30
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950430-6102-AR - 3M | 3M9149-ND DigiKey Electronics
  • 950430-6102-AR
  • 3M
  • CONN SOCKET 30POS 2MM VERT T/H
  • Unit Price 27,86000
  • 3M9149-ND
  • 950430-5002-AR - 3M | 3M9258-ND DigiKey Electronics
  • 950430-5002-AR
  • 3M
  • CONN SOCKET 30POS RT/A 2MM T/H
  • Unit Price 38,01000
  • 3M9258-ND
  • 953430-6602-AR - 3M | 3M9227-ND DigiKey Electronics
  • 953430-6602-AR
  • 3M
  • CONN SOCKET 30POS 2MM VERT T/H
  • Unit Price 42,35000
  • 3M9227-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9197CT

03:16:19 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,59000 30,59
10 29,38600 293,86
25 26,93600 673,40
50 25,71100 1.285,55
100 24,48600 2.448,60
250 21,42532 5.356,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9197TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 18,92100
  • Digi-Reel® ? : 3M9197DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback