Add To Favorites
Product Overview
Digi-Key Part Number 3M9180-ND
Quantity Available 2.108
Can ship immediately
Manufacturer

Manufacturer Part Number

951224-8622-AR

Description CONN HEADER 24POS 2MM VERT T/H
Expanded Description 24 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950424-6102-AR - 3M | 3M9147-ND DigiKey Electronics
  • 950424-6102-AR
  • 3M
  • CONN SOCKET 24POS 2MM VERT T/H
  • Unit Price 22,26000
  • 3M9147-ND
  • 953424-6602-AR - 3M | 3M9225-ND DigiKey Electronics
  • 953424-6602-AR
  • 3M
  • CONN SOCKET 24POS 2MM VERT T/H
  • Unit Price 35,56000
  • 3M9225-ND
  • 950424-5002-AR - 3M | 3M9256-ND DigiKey Electronics
  • 950424-5002-AR
  • 3M
  • CONN SOCKET 24POS RT/A 2MM T/H
  • Unit Price 21,31514
  • 3M9256-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 3M9180
5111106333
51111063330
9512248622AR
DE500000513

13:23:19 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,90000 11,90
10 10,80800 108,08
25 10,14440 253,61
50 9,70200 485,10
100 9,26100 926,10
250 8,37900 2.094,75
500 7,71750 3.858,75
1.000 6,61500 6.615,00
2.500 6,17400 15.435,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback