Add To Favorites
Product Overview
Digi-Key Part Number 3M9178-ND
Quantity Available 2.723
Can ship immediately
Manufacturer

Manufacturer Part Number

951220-8622-AR

Description CONN HEADER 20POS 2MM VERT T/H
Expanded Description 20 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950420-6102-AR - 3M | 3M9145-ND DigiKey Electronics
  • 950420-6102-AR
  • 3M
  • CONN SOCKET 20POS 2MM VERT T/H
  • Unit Price 18,55000
  • 3M9145-ND
  • 950420-5002-AR - 3M | 3M9254-ND DigiKey Electronics
  • 950420-5002-AR
  • 3M
  • CONN SOCKET 20POS RT/A 2MM T/H
  • Unit Price 25,41000
  • 3M9254-ND
You May Also Be Interested In
  • 950520-6102-AR - 3M | 3M9410-ND DigiKey Electronics
  • 950520-6102-AR
  • 3M
  • CONN SOCKET 20POS 2MM VERT T/H
  • Unit Price 22,26000
  • 3M9410-ND
  • 151220-8422-RB - 3M | 3M1420-ND DigiKey Electronics
  • 151220-8422-RB
  • 3M
  • CONN 20POS 2MM HEADER DUAL GOLD
  • Unit Price 15,47000
  • 3M1420-ND
  • 950420-6102-AR - 3M | 3M9145-ND DigiKey Electronics
  • 950420-6102-AR
  • 3M
  • CONN SOCKET 20POS 2MM VERT T/H
  • Unit Price 18,55000
  • 3M9145-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9178
4046719078349
4671907834
9512208622AR
DE500000497

23:26:18 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,09300 90,93
25 8,53440 213,36
50 8,16200 408,10
100 7,79100 779,10
250 7,04900 1.762,25
500 6,49250 3.246,25
1.000 5,56500 5.565,00
2.500 5,19400 12.985,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback