Add To Favorites
Product Overview
Digi-Key Part Number 3M9193CT-ND
Quantity Available 5.058
Can ship immediately
Manufacturer

Manufacturer Part Number

951220-2520-AR-PR

Description CONN HEADER 20POS 2MM VERT SMD
Expanded Description 20 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.157" (4.00mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950420-6102-AR - 3M | 3M9145-ND DigiKey Electronics
  • 950420-6102-AR
  • 3M
  • CONN SOCKET 20POS 2MM VERT T/H
  • Unit Price 18,55000
  • 3M9145-ND
  • 950420-5002-AR - 3M | 3M9254-ND DigiKey Electronics
  • 950420-5002-AR
  • 3M
  • CONN SOCKET 20POS RT/A 2MM T/H
  • Unit Price 25,41000
  • 3M9254-ND
Additional Resources
Standard Package ? 1
Other Names 3M9193CT

00:00:25 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,44000 20,44
10 19,58600 195,86
25 17,95640 448,91
50 17,14020 857,01
100 16,32400 1.632,40
250 14,28364 3.570,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9193TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 12,61400
  • Digi-Reel® ? : 3M9193DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback