Add To Favorites
Product Overview
Digi-Key Part Number 3M9175-ND
Quantity Available 5.069
Can ship immediately
Manufacturer

Manufacturer Part Number

951210-8622-AR

Description CONN HEADER 10POS 2MM VERT T/H
Expanded Description 10 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950410-6102-AR - 3M | 3M9142-ND DigiKey Electronics
  • 950410-6102-AR
  • 3M
  • CONN SOCKET 10POS 2MM VERT T/H
  • Unit Price 14,35000
  • 3M9142-ND
You May Also Be Interested In
  • 951220-8622-AR - 3M | 3M9178-ND DigiKey Electronics
  • 951220-8622-AR
  • 3M
  • CONN HEADER 20POS 2MM VERT T/H
  • Unit Price 10,01000
  • 3M9178-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9175
5111990017
51119900170
9512108622AR
DE500000448

08:31:58 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,64100 46,41
25 4,36800 109,20
50 4,18600 209,30
100 4,00400 400,40
250 3,64000 910,00
500 3,27600 1.638,00
1.000 2,91200 2.912,00
2.500 2,63900 6.597,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback