Add To Favorites
Product Overview
Digi-Key Part Number 3M9159-ND
Quantity Available
Manufacturer

Manufacturer Part Number

951210-7622-AR

Description CONN HEADER 10POS 2MM R/A T/H
Expanded Description 10 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950410-5002-AR - 3M | 3M9251-ND DigiKey Electronics
  • 950410-5002-AR
  • 3M
  • CONN SOCKET 10POS RT/A 2MM T/H
  • Unit Price 18,41000
  • 3M9251-ND
  • 950410-6102-AR - 3M | 3M9142-ND DigiKey Electronics
  • 950410-6102-AR
  • 3M
  • CONN SOCKET 10POS 2MM VERT T/H
  • Unit Price 14,35000
  • 3M9142-ND
You May Also Be Interested In
  • 950410-5002-AR - 3M | 3M9251-ND DigiKey Electronics
  • 950410-5002-AR
  • 3M
  • CONN SOCKET 10POS RT/A 2MM T/H
  • Unit Price 18,41000
  • 3M9251-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9159
4046719181506
4671918150
9512107622AR
DE500001438

03:18:15 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 5,89400 58,94
25 5,54400 138,60
50 5,31300 265,65
100 5,08200 508,20
250 4,62000 1.155,00
500 4,15800 2.079,00
1.000 3,69600 3.696,00
2.500 3,34950 8.373,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback