Add To Favorites
Product Overview
Digi-Key Part Number 3M9205CT-ND
Quantity Available 2.661
Can ship immediately
Manufacturer

Manufacturer Part Number

951210-4620-AR-PR

Description CONN HEADER 10POS 2MM R/A SMD
Expanded Description 10 Positions Header, Unshrouded Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.175" (4.45mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 950410-5002-AR - 3M | 3M9251-ND DigiKey Electronics
  • 950410-5002-AR
  • 3M
  • CONN SOCKET 10POS RT/A 2MM T/H
  • Unit Price 18,54000
  • 3M9251-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9205CT

03:01:31 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,50000 21,50
10 20,65700 206,57
25 18,93920 473,48
50 18,07760 903,88
100 17,21610 1.721,61
250 15,06416 3.766,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9205TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 13,30336
  • Digi-Reel® ? : 3M9205DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback