Add To Favorites
Product Overview
Digi-Key Part Number 3M9174-ND
Quantity Available 4.261
Can ship immediately
Manufacturer

Manufacturer Part Number

951208-8622-AR

Description CONN HEADER 8POS 2MM VERT T/H
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9174
5111990016
51119900163
9512088622AR
DE500000430

02:36:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,20000 42,00
25 3,78000 94,50
50 3,36000 168,00
100 3,22000 322,00
250 2,94000 735,00
500 2,80000 1.400,00
1.000 2,31000 2.310,00
2.500 2,10000 5.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback