Add To Favorites
Product Overview
Digi-Key Part Number 3M9333-ND
Quantity Available 2.943
Can ship immediately
Manufacturer

Manufacturer Part Number

951118-8622-AR

Description CONN HEADER 18POS 2MM VERT T/H
Expanded Description 18 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 18
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.173" (4.40mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 950518-6102-AR - 3M | 3M9409-ND DigiKey Electronics
  • 950518-6102-AR
  • 3M
  • CONN SOCKET 18POS 2MM VERT T/H
  • Unit Price 14,06475
  • 3M9409-ND
  • 950518-5002-AR - 3M | 3M9377-ND DigiKey Electronics
  • 950518-5002-AR
  • 3M
  • CONN SOCKET 18POS RT/A 2MM T/H
  • Unit Price 17,06100
  • 3M9377-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9333
5111106312
51111063125
9511188622AR
DE500000174

10:02:25 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 7,01500 70,15
25 6,59880 164,97
50 6,32380 316,19
100 6,04890 604,89
250 5,49900 1.374,75
500 4,94910 2.474,55
1.000 4,39920 4.399,20
2.500 3,98678 9.966,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback