Add To Favorites
Product Overview
Digi-Key Part Number 3M9347CT-ND
Quantity Available 1.956
Can ship immediately
Manufacturer

Manufacturer Part Number

951115-2530-AR-PR

Description CONN HEADER 15POS 2MM VERT SMD
Expanded Description 15 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.157" (4.00mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950515-5002-AR - 3M | 3M9376-ND DigiKey Electronics
  • 950515-5002-AR
  • 3M
  • CONN SOCKET 15POS RT/A 2MM T/H
  • Unit Price 17,85000
  • 3M9376-ND
Additional Resources
Standard Package ? 1
Other Names 3M9347CT

23:42:12 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,69000 18,69
10 16,98200 169,82
25 15,94040 398,51
50 15,24600 762,30
100 14,55300 1.455,30
250 13,16700 3.291,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9347TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 11,02500
  • Digi-Reel® ? : 3M9347DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback