Add To Favorites
Product Overview
Digi-Key Part Number 3M9330-ND
Quantity Available 1.342
Can ship immediately
Manufacturer

Manufacturer Part Number

951112-8622-AR

Description CONN HEADER 12POS 2MM VERT T/H
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950512-6102-AR - 3M | 3M9406-ND DigiKey Electronics
  • 950512-6102-AR
  • 3M
  • CONN SOCKET 12POS 2MM VERT T/H
  • Unit Price 14,35000
  • 3M9406-ND
  • 950512-5002-AR - 3M | 3M9374-ND DigiKey Electronics
  • 950512-5002-AR
  • 3M
  • CONN SOCKET 12POS RT/A 2MM T/H
  • Unit Price 15,47000
  • 3M9374-ND
You May Also Be Interested In
  • 950512-5002-AR - 3M | 3M9374-ND DigiKey Electronics
  • 950512-5002-AR
  • 3M
  • CONN SOCKET 12POS RT/A 2MM T/H
  • Unit Price 15,47000
  • 3M9374-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9330
5111106306
51111063064
9511128622AR
DE500000117

19:22:55 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,46600 44,66
25 4,20000 105,00
50 4,02500 201,25
100 3,85000 385,00
250 3,50000 875,00
500 3,15000 1.575,00
1.000 2,80000 2.800,00
2.500 2,53750 6.343,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback