Add To Favorites
Product Overview
Digi-Key Part Number 3M9313-ND
Quantity Available
Manufacturer

Manufacturer Part Number

951112-7622-AR

Description CONN HEADER 12POS 2MM R/A T/H
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950512-6102-AR - 3M | 3M9406-ND DigiKey Electronics
  • 950512-6102-AR
  • 3M
  • CONN SOCKET 12POS 2MM VERT T/H
  • Unit Price 14,35000
  • 3M9406-ND
  • 950512-5002-AR - 3M | 3M9374-ND DigiKey Electronics
  • 950512-5002-AR
  • 3M
  • CONN SOCKET 12POS RT/A 2MM T/H
  • Unit Price 15,47000
  • 3M9374-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9313
5111106171
51111061718
9511127622AR
DE500001107

23:01:44 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,25100 62,51
25 5,88000 147,00
50 5,63500 281,75
100 5,39000 539,00
250 4,90000 1.225,00
500 4,41000 2.205,00
1.000 3,92000 3.920,00
2.500 3,55250 8.881,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback