Add To Favorites
Product Overview
Digi-Key Part Number 3M9312-ND
Quantity Available 873
Can ship immediately
Manufacturer

Manufacturer Part Number

951110-7622-AR

Description CONN HEADER 10POS 2MM R/A T/H
Expanded Description 10 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 950510-6102-AR - 3M | 3M9405-ND DigiKey Electronics
  • 950510-6102-AR
  • 3M
  • CONN SOCKET 10POS 2MM VERT T/H
  • Unit Price 11,90000
  • 3M9405-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9312
4046719144983
4671914498
9511107622AR
DE500001081

13:22:38 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,18000 51,80
25 4,87200 121,80
50 4,66900 233,45
100 4,46600 446,60
250 4,06000 1.015,00
500 3,65400 1.827,00
1.000 3,24800 3.248,00
2.500 2,94350 7.358,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback