Add To Favorites
Product Overview
Digi-Key Part Number 3M9327-ND
Quantity Available 8.527
Can ship immediately
Manufacturer

Manufacturer Part Number

951108-8622-AR

Description CONN HEADER 8POS 2MM VERT T/H
Expanded Description 8 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.173" (4.40mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9327
4046719144907
4671914490
9511088622AR
DE500000075

18:35:45 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,38400 33,84
25 3,04560 76,14
50 2,70720 135,36
100 2,59440 259,44
250 2,36880 592,20
500 2,25600 1.128,00
1.000 1,86120 1.861,20
2.500 1,69200 4.230,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback