Add To Favorites
Product Overview
Digi-Key Part Number 3M9325-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

951106-8622-AR

Description CONN HEADER 6POS 2MM VERT T/H
Expanded Description 6 Positions Header, Unshrouded Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.173" (4.40mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 3M9325
4046719144891
4671914489
9511068622AR
DE500000059

05:38:22 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,96100 29,61
25 2,53800 63,45
50 2,15740 107,87
100 2,07270 207,27
250 1,86120 465,30
500 1,77660 888,30
1.000 1,48050 1.480,50
2.500 1,35360 3.384,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback