Add To Favorites
Product Overview
Digi-Key Part Number 3M9308-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

951106-7622-AR

Description CONN HEADER 6POS 2MM R/A T/H
Expanded Description 6 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 3M9308
4046719144969
4671914496
9511067622AR
DE500001040

10:18:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,36000 33,60
25 3,02400 75,60
50 2,68800 134,40
100 2,57600 257,60
250 2,35200 588,00
500 2,24000 1.120,00
1.000 1,84800 1.848,00
2.500 1,68000 4.200,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback