Add To Favorites
Product Overview
Digi-Key Part Number 3M9322-ND
Quantity Available 32.018
Can ship immediately
Manufacturer

Manufacturer Part Number

951103-8622-AR

Description CONN HEADER 3POS 2MM VERT T/H
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9322
4046719144884
4671914488
9511038622AR
DE500000026

00:09:32 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,57500 15,75
25 1,34400 33,60
50 1,17600 58,80
100 1,09200 109,20
250 0,96600 241,50
500 0,92400 462,00
1.000 0,75600 756,00
2.500 0,69300 1.732,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback