Add To Favorites
Product Overview
Digi-Key Part Number 3M9260-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

950440-5002-AR

Description CONN SOCKET 40POS RT/A 2MM T/H
Expanded Description 40 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.191" (4.85mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 951240-8622-AR - 3M | 3M9184-ND DigiKey Electronics
  • 951240-8622-AR
  • 3M
  • CONN HEADER 40POS 2MM VERT T/H
  • Unit Price 18,55000
  • 3M9184-ND
  • 151240-8322-RB - 3M | 3M5373-ND DigiKey Electronics
  • 151240-8322-RB
  • 3M
  • CONN 40POS 2MM HEADER DUAL VERT
  • Unit Price 26,95000
  • 3M5373-ND
  • 151240-8422-RB - 3M | 3M1440-ND DigiKey Electronics
  • 151240-8422-RB
  • 3M
  • CONN 40POS 2MM HEADER DUAL GOLD
  • Unit Price 26,95000
  • 3M1440-ND
  • 155240-6302-RB - 3M | 3M5102-ND DigiKey Electronics
  • 155240-6302-RB
  • 3M
  • CONN HEADER 2MM 40POS VERT .112"
  • Unit Price 79,03000
  • 3M5102-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 154
Other Names 3M9260
5111104310
51111043103
9504405002AR
DE500027961

08:35:21 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,72000 48,72
10 46,69000 466,90
25 42,63000 1.065,75
50 40,60000 2.030,00
100 38,57000 3.857,00
250 34,51000 8.627,50
500 32,48000 16.240,00
1.000 28,42000 28.420,00
2.500 26,99900 67.497,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback