Add To Favorites
Product Overview
Digi-Key Part Number 3M12145-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

94845

Description CONN TERM PIN 14-16AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Highland™
Packaging ? Bulk ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-16 AWG
Length - Overall 0.850" (21.59mm)
Length - Barrel 0.190" (4.83mm)
Insulation Non-Mating End Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color Blue
Insulation Diameter 0.170" (4.32mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
  • TH-450 - 3M | TH-450-ND DigiKey Electronics
  • TH-450
  • 3M
  • TOOL HAND CRIMPER 6-26AWG SIDE
  • Unit Price 736,75000
  • TH-450-ND
  • TR-482 - 3M | TR-482-ND DigiKey Electronics
  • TR-482
  • 3M
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price 2.668,12000
  • TR-482-ND
  • TR-490 - 3M | TR-490-ND DigiKey Electronics
  • TR-490
  • 3M
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price 1.971,48000
  • TR-490-ND
You May Also Be Interested In
  • 94843 - 3M | 94843-01-ND DigiKey Electronics
  • 94843
  • 3M
  • CONN TERM RCPT 14-16AWG CRIMP
  • Unit Price 2,80000
  • 94843-01-ND
Additional Resources
Standard Package ? 10
Other Names 0-00-51138-98159-4
054007-94845
3M12145
80-6114-4504-2
80611445042
82M-180-NB
94845-01
94845-01-ND

08:12:38 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,47800 24,78
50 1,80460 90,23
100 1,73390 173,39
250 1,55708 389,27
500 1,48624 743,12
1.000 1,23851 1.238,51
2.500 1,13232 2.830,80
5.000 1,06155 5.307,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback