Add To Favorites
Product Overview
Digi-Key Part Number 3M11970-ND
Quantity Available 4.299
Can ship immediately
Manufacturer

Manufacturer Part Number

929647-01-02-EU

Description CONN HEADER 2POS STR .100" GOLD
Expanded Description 2 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded, Breakaway
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.235" (5.97mm)
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Mating Products
  • Photo Not Available
  • 929850-01-02-30
  • 3M
  • CONN RCPT 2POS STR .100" GOLD
  • Unit Price 6,23925
  • 929850-01-02-30-ND
You May Also Be Interested In
  • D2510-6002-AR - 3M | MHC10E-ND DigiKey Electronics
  • D2510-6002-AR
  • 3M
  • CONN HEADER 10POS VERT 10GOLD
  • Unit Price 11,42000
  • MHC10E-ND
  • 929647-09-03-I - 3M | 929647-09-03-ND DigiKey Electronics
  • 929647-09-03-I
  • 3M
  • CONN HEADER .100 SNGL STR 3POS
  • Unit Price 7,19000
  • 929647-09-03-ND
  • PJ-202AH - CUI Inc. | CP-202AH-ND DigiKey Electronics
  • PJ-202AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 5,22000
  • CP-202AH-ND
Additional Resources
Standard Package ? 1.008
Other Names 00051111663684
3M11970
80000907545
929647-01-02-EU-ND
9296470102EU

13:46:11 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,46800 24,68
25 2,11520 52,88
50 1,79780 89,89
100 1,72730 172,73
250 1,55100 387,75
500 1,48050 740,25
1.000 1,23375 1.233,75
2.500 1,12800 2.820,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 929647-01-03-EU-ND
  • Description: CONN HEADER 3POS STR .100" GOLD
  • Quantity Available: 0
  • Digi-Key Part Number: 929647-01-04-EU-ND
  • Description: CONN HEADER 4POS STR .100" GOLD
  • Quantity Available: 0
  • Digi-Key Part Number: 929647-01-05-EU-ND
  • Description: CONN HEADER 5POS STR .100" GOLD
  • Quantity Available: 0
  • Digi-Key Part Number: 929647-01-06-EU-ND
  • Description: CONN HEADER 6POS STR .100" GOLD
  • Quantity Available: 0
  • Digi-Key Part Number: 929647-01-36-EU-ND
  • Description: CONN HEADER 36POS STR .100" GOLD
  • Quantity Available: 0
Send Feedback