Add To Favorites
Product Overview
Digi-Key Part Number 3M5554-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

7315050

Description CABLE USB TYPE-A TO 2MM CONN 23"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Catalog Page 2561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Active
Connector Type Rectangular 5 pos Plug to USB A Male Plug
Length 1.92' (584.2mm)
Cable Type Round
Color Beige
Shielding Shielded
Usage -
 
For Use With
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 483,28000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 483,28000
  • 3M5540-ND
  • 17-9311-226 - 3M | 3M9136-ND DigiKey Electronics
  • 17-9311-226
  • 3M
  • TOUCH SCREEN 22.37" CAP W/CONT
  • Unit Price 1.270,43000
  • 3M9136-ND
  • 17-8031-226 - 3M | 3M9127-ND DigiKey Electronics
  • 17-8031-226
  • 3M
  • TOUCH SCREEN CAP 15.68" W/CONT
  • Unit Price 880,53000
  • 3M9127-ND
You May Also Be Interested In
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 114,24000
  • 3M5551-ND
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 483,28000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 483,28000
  • 3M5540-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 483,28000
  • 3M9137-ND
  • 17-8951-205 - 3M | 3M5527-ND DigiKey Electronics
  • 17-8951-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 31.80"
  • Unit Price 1.919,82000
  • 3M5527-ND
Additional Resources
Standard Package ? 1
Other Names 3M5554
98000330740

20:44:28 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 124,67000 124,67
10 115,75200 1.157,52
25 103,88000 2.597,00
50 100,91200 5.045,60
100 89,04000 8.904,00
250 83,10400 20.776,00
500 81,32320 40.661,60
1.000 77,16800 77.168,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback