Add To Favorites
Product Overview
Digi-Key Part Number 3M15349-ND
Quantity Available 4.499
Can ship immediately
Manufacturer

Manufacturer Part Number

512-BULK

Description CONN WIRE NUT 8-20 AWG TWIST ON
Expanded Description Terminal Wire Nut, Wing Connector Twist On 8-20 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 512 Electrical Spring Connectors
Catalog Page 365 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Wire Nut, Wing
Number of Wire Entries 1
Termination Twist On
Wire Gauge 8-20 AWG
Insulation Fully Insulated
Features Copper Wire Only, Flame Retardant
Color Red
 
Additional Resources
Standard Package ? 500
Other Names 00054007081623
054007-08162
05400708162
3M15349
512 (BULK)
512(BULK)
512BULK
5400708162
54007081623
80-6101-4526-2
80610145262
920074-05
920074-05-ND

08:44:10 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,87600 18,76
25 1,61000 40,25
50 1,36920 68,46
100 1,31530 131,53
250 1,18076 295,19
500 1,12714 563,57
1.000 0,93933 939,33
2.500 0,85882 2.147,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback