Add To Favorites
Product Overview
Digi-Key Part Number 3M15578CT-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

45220-220230

Description CONN HEADER .05" 20POS SMT
Expanded Description 20 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 452
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.222" (5.65mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 45120-010030 - 3M | 3M15517-ND DigiKey Electronics
  • 45120-010030
  • 3M
  • CONN SOCKET 20POS WIREMOUNT .050
  • Unit Price 38,36000
  • 3M15517-ND
  • Photo Not Available
  • 45120-010000
  • 3M
  • CONN SOCKET 20POS WIREMOUNT .050
  • Unit Price 23,68106
  • 45120-010000-ND
  • Photo Not Available
  • 45120-020030
  • 3M
  • CONN SOCKET 20POS WIREMOUNT .050
  • Unit Price 26,65606
  • 45120-020030-ND
  • Photo Not Available
  • 45120-000030
  • 3M
  • WIREMOUNT SOCKET .050" 20POS
  • Unit Price 25,46606
  • 45120-000030-ND
You May Also Be Interested In
  • 45120-010030 - 3M | 3M15517-ND DigiKey Electronics
  • 45120-010030
  • 3M
  • CONN SOCKET 20POS WIREMOUNT .050
  • Unit Price 38,36000
  • 3M15517-ND
Additional Resources
Standard Package ? 1
Other Names 3M15578-1
3M15578-1-ND
3M15578CT

03:12:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,47000 64,47
10 61,66300 616,63
25 56,05600 1.401,40
50 53,25320 2.662,66
100 51,85180 5.185,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M15578TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 42,04200
  • Digi-Reel® ? : 3M15578DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback