Add To Favorites
Product Overview
Digi-Key Part Number MDVS17-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3341-17KIT

Description CONN JACKSOCKET #4-40 1=2SCREWS
Expanded Description Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets I/O Connector Hardware Guide
Other Related Documents MDR Selection Guide
Product Training Modules Input/Output Connector Systems Primer
Featured Product MDR Connectors
Catalog Page 52 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 3341
Part Status Active
Accessory Type Jackscrew Socket, Slotted
For Use With/Related Products D-Sub Connectors, MDR
Features -
Length - Threaded Portion Below Head 0.350" (8.90mm)
Thread Size 4-40 Socket, 4-40 Screw
 
Additional Resources
Standard Package ? 200
Other Names 3341-17
334117KIT
80610714612
MDVS17

14:28:59 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,77000 22,77
10 21,82700 218,27
25 20,00800 500,20
50 19,09840 954,92
100 18,18900 1.818,90
250 15,91552 3.978,88
500 15,46066 7.730,33
1.000 13,18703 13.187,03
2.500 12,27758 30.693,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback