Add To Favorites
Product Overview
Digi-Key Part Number 3M15449-ND
Quantity Available 1.424
Can ship immediately
Manufacturer

Manufacturer Part Number

2310-6221TG

Description CONN HEADER 10POS STR .318" GOLD
Expanded Description 10 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2300 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 2300
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.538" (13.67mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1.000
Other Names 00051111533703
2310-6221TG-ND
3M15449
SE008016864

18:43:13 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,42600 64,26
25 6,04800 151,20
50 5,79600 289,80
100 5,54400 554,40
250 5,04000 1.260,00
500 4,53600 2.268,00
1.000 4,03200 4.032,00
2.500 3,65400 9.135,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback