Add To Favorites
Product Overview
Digi-Key Part Number 3M9133-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

17-9241-226

Description TOUCH SCREEN 17.80W" CAP W/CONT
Expanded Description Capacitive Touch Screen Overlay 17.80" (452.1mm) USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-9241-2xx
Catalog Page 2561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 15.25" (387.25mm)
Width 0.15" (3.73mm)
Height 9.18" (233.25mm)
Interface USB
Type Capacitive
Diagonal Screen Size 17.80" (452.1mm)
 
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 124,67000
  • 3M5554-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 114,24000
  • 3M5551-ND
You May Also Be Interested In
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 124,67000
  • 3M5554-ND
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price 779,45000
  • 3M5748-ND
  • 17-8031-226 - 3M | 3M9127-ND DigiKey Electronics
  • 17-8031-226
  • 3M
  • TOUCH SCREEN CAP 15.68" W/CONT
  • Unit Price 880,53000
  • 3M9127-ND
  • 17-8421-226 - 3M | 3M9128-ND DigiKey Electronics
  • 17-8421-226
  • 3M
  • TOUCH SCREEN CAP 17.54" W/CONT
  • Unit Price 948,01000
  • 3M9128-ND
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 638,54000
  • 3M5745-ND
Additional Resources
Standard Package ? 1
Other Names 179241226
3M9133
98000331292

09:15:23 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 948,01000 948,01
10 926,65300 9.266,53
50 891,01320 44.550,66
100 887,44880 88.744,88
250 862,50024 215.625,06
500 855,37200 427.686,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback