Add To Favorites
Product Overview
Digi-Key Part Number 3M9701CT-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

159108-2012

Description CONN HEADER 2MM 8POS VERT AU SMD
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 159 Series
Featured Product 158 Socket and 159 Header Series
3D Model 159x08-2012.igs
159x08-2012.stp
159x08-2012.x_t
Product Attributes Select All
Categories
Manufacturer

3M

Series 159
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 158308-211015 - 3M | 158308-211015-ND DigiKey Electronics
  • 158308-211015
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 14,91000
  • 158308-211015-ND
  • 158108-1100 - 3M | 158108-1100-ND DigiKey Electronics
  • 158108-1100
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 25,41000
  • 158108-1100-ND
  • 158208-012015 - 3M | 158208-012015-ND DigiKey Electronics
  • 158208-012015
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 17,78000
  • 158208-012015-ND
  • 158208-0120 - 3M | 158208-0120-ND DigiKey Electronics
  • 158208-0120
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 18,55000
  • 158208-0120-ND
You May Also Be Interested In
  • 158308-211015 - 3M | 158308-211015-ND DigiKey Electronics
  • 158308-211015
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 14,91000
  • 158308-211015-ND
Additional Resources
Standard Package ? 1
Other Names 3M9701
3M9701-ND
3M9701CT

19:12:29 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,51000 27,51
10 26,42500 264,25
25 24,22560 605,64
50 23,12380 1.156,19
100 22,02200 2.202,20
250 19,26932 4.817,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9701TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 17,01700
  • Digi-Reel® ? : 3M9701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback