Add To Favorites
Product Overview
Digi-Key Part Number 3M5381-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

151260-8422-RB

Description CONN 60POS 2MM HEADER DUAL VERT
Expanded Description 60 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Catalog Page 166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 60
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.152" (3.86mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.329" (8.36mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 150260-6002-RB - 3M | 3M1360-ND DigiKey Electronics
  • 150260-6002-RB
  • 3M
  • CONN 60POS 2MM SOCKET VERT PC MT
  • Unit Price 32,41000
  • 3M1360-ND
  • 150260-2020-RB - 3M | 3M5348-ND DigiKey Electronics
  • 150260-2020-RB
  • 3M
  • CONN 60POS 2MM SOCKET STR PC SMD
  • Unit Price 37,31000
  • 3M5348-ND
  • 950460-6102-AR - 3M | 3M9154-ND DigiKey Electronics
  • 950460-6102-AR
  • 3M
  • CONN SOCKET 60POS 2MM VERT T/H
  • Unit Price 53,41000
  • 3M9154-ND
  • 950460-5002-AR - 3M | 3M9263-ND DigiKey Electronics
  • 950460-5002-AR
  • 3M
  • CONN SOCKET 60POS RT/A 2MM T/H
  • Unit Price 58,45000
  • 3M9263-ND
You May Also Be Interested In
  • 150260-6002-RB - 3M | 3M1360-ND DigiKey Electronics
  • 150260-6002-RB
  • 3M
  • CONN 60POS 2MM SOCKET VERT PC MT
  • Unit Price 32,41000
  • 3M1360-ND
Additional Resources
Standard Package ? 200
Other Names 00076308788230
05111166207
1512608422RB
3M5381
5111166207
51111662076
70200301615
80000904724

04:49:02 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,55000 39,55
10 37,96800 379,68
25 34,80400 870,10
50 33,22200 1.661,10
100 31,64000 3.164,00
250 27,68500 6.921,25
500 26,89400 13.447,00
1.000 22,93900 22.939,00
2.500 21,35700 53.392,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback