Add To Favorites
Product Overview
Digi-Key Part Number 3M5376CT-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

151250-2420-RB-WF

Description CONN 50POS 2MM HEADER DL STR SMD
Expanded Description 50 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Catalog Page 166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.152" (3.86mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 950450-5002-AR - 3M | 3M9262-ND DigiKey Electronics
  • 950450-5002-AR
  • 3M
  • CONN SOCKET 50POS RT/A 2MM T/H
  • Unit Price 52,57000
  • 3M9262-ND
  • 152250-0113-GB - 3M | MTE50A-ND DigiKey Electronics
  • 152250-0113-GB
  • 3M
  • CONN 50POS 2MM IDC SOCKET 30AU
  • Unit Price 43,61000
  • MTE50A-ND
  • 152250-0110-GB - 3M | MTA50A-ND DigiKey Electronics
  • 152250-0110-GB
  • 3M
  • CONN 50POS 2MM IDC SOCKET 30AU
  • Unit Price 38,85000
  • MTA50A-ND
Additional Resources
Standard Package ? 1
Other Names 3M5376CT

20:59:47 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,00000 49,00
10 46,93500 469,35
25 42,85120 1.071,28
50 40,81000 2.040,50
100 38,76950 3.876,95
250 34,68864 8.672,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5376TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 29,68000
Send Feedback