Add To Favorites
Product Overview
Digi-Key Part Number 3M5354CT-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

151210-2420-RB-WC

Description CONN 10POS 2MM HEADER DL STR SMD
Expanded Description 10 Positions Header, Unshrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Catalog Page 166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.152" (3.86mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
  • 152210-0110-GB - 3M | MTA10A-ND DigiKey Electronics
  • 152210-0110-GB
  • 3M
  • CONN 10POS 2MM IDC SOCKET 30AU
  • Unit Price 26,65000
  • MTA10A-ND
  • 152210-0113-GB - 3M | MTE10A-ND DigiKey Electronics
  • 152210-0113-GB
  • 3M
  • CONN 10POS 2MM IDC SOCKET 30AU
  • Unit Price 57,11000
  • MTE10A-ND
  • 152210-0100-GB - 3M | MSA10A-ND DigiKey Electronics
  • 152210-0100-GB
  • 3M
  • CONN 10POS 2MM IDC SOCKET GOLD
  • Unit Price 26,65000
  • MSA10A-ND
  • 950410-5002-AR - 3M | 3M9251-ND DigiKey Electronics
  • 950410-5002-AR
  • 3M
  • CONN SOCKET 10POS RT/A 2MM T/H
  • Unit Price 18,54000
  • 3M9251-ND
Additional Resources
Standard Package ? 1
Other Names 3M5354CT

04:40:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,93000 21,93
10 21,03000 210,30
25 19,28040 482,01
50 18,40340 920,17
100 17,52630 1.752,63
250 15,33544 3.833,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5354TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 13,54305
  • Digi-Reel® ? : 3M5354DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback