Add To Favorites
Product Overview
Digi-Key Part Number 3M5310-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

150216-5002-RB

Description CONN 16POS 2MM SOCKET R/A PC MT
Expanded Description 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1502 Series Drawing
Catalog Page 167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1502
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.179" (4.55mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 500VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 200µin (5.08µm)
 
Mating Products
  • 151216-8422-RB - 3M | 3M5362-ND DigiKey Electronics
  • 151216-8422-RB
  • 3M
  • CONN 16POS 2MM HEADER DUAL VERT
  • Unit Price 12,46000
  • 3M5362-ND
  • 151216-2320-RB - 3M | 3M5359-ND DigiKey Electronics
  • 151216-2320-RB
  • 3M
  • CONN 16POS 2MM HEADER DL STR SMD
  • Unit Price 12,67000
  • 3M5359-ND
  • 151216-2420-RB - 3M | 3M5360-ND DigiKey Electronics
  • 151216-2420-RB
  • 3M
  • CONN 16POS 2MM HEADER DL STR SMD
  • Unit Price 12,67000
  • 3M5360-ND
  • 151216-7422-RB - 3M | 3M5361-ND DigiKey Electronics
  • 151216-7422-RB
  • 3M
  • CONN 16POS 2MM HEADER DUAL R/A
  • Unit Price 14,56000
  • 3M5361-ND
Additional Resources
Standard Package ? 153
Other Names 05111165680
1502165002RB
3M5310
5111165680
51111656808
80000900763

23:35:59 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,49000 42,49
10 40,73300 407,33
50 35,42000 1.771,00
100 33,64900 3.364,90
250 30,10700 7.526,75
500 28,33600 14.168,00
1.000 24,79400 24.794,00
2.500 23,55430 58.885,75
5.000 23,02300 115.115,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback