Add To Favorites
Product Overview
Digi-Key Part Number 3M10705-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

1/4-5-850B

Description TAPE POLY FILM 1/4" X 5YD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 850 Series Datasheet
Featured Product 3M Custom Die Cuts
Tape by Usage Type Guide
Product Attributes Select All
Categories
Manufacturer

3M (TC)

Series 850
Packaging ? Roll
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm)
Width 0.25" (6.35mm) 1/4"
Length 15' (4.6m) 5 yds
Color Black
Usage Packaging, Sealing, Splicing
Temperature Range -60 ~ 300°F (-50 ~ 150°C)
 
You May Also Be Interested In
  • 48-1/4"X260" - 3M | 3M156006-ND DigiKey Electronics
  • 48-1/4"X260"
  • 3M
  • TAPE THREAD SEALANT 1/4" X 260"
  • Unit Price 55,48000
  • 3M156006-ND
Additional Resources
Standard Package ? 1
Other Names 145850B
3M10705

23:15:18 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,96000 29,96
10 27,56600 275,66
25 26,36720 659,18
50 23,97000 1.198,50
100 22,77150 2.277,15
250 21,57300 5.393,25
500 20,37450 10.187,25
1.000 19,17600 19.176,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback